


SCRH125-220 | |
|---|---|
DigiKey Part Number | 595-1438-2-ND - Tape & Reel (TR) 595-1438-1-ND - Cut Tape (CT) 595-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRH125-220 |
Description | FIXED IND 22UH 4A 36 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 4 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 36mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,67100 | € 6,71 |
| 100 | € 0,55140 | € 55,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,48098 | € 240,49 |
| 1 000 | € 0,45354 | € 453,54 |
| 1 500 | € 0,43823 | € 657,35 |
| 2 500 | € 0,41970 | € 1 049,25 |
| 3 500 | € 0,40793 | € 1 427,76 |
| 5 000 | € 0,39582 | € 1 979,10 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98010 |