Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole
LP-16-150
LP-16-150
What are Transformers? How Do They Work? - Another Teaching Moment

LP-12-200

DigiKey Part Number
595-1313-ND
Manufacturer
Manufacturer Product Number
LP-12-200
Description
PWR XFMR SEMI-TORO 2VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LP-12-200 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
2VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Semi-Toroidal
Size / Dimension
47.50mm L x 39.60mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
16.50mm
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 400mA, Series 200mA
Weight
0.313 lb (141.97 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 13,62000€ 13,62
10€ 12,27400€ 122,74
25€ 11,76960€ 294,24
50€ 11,40020€ 570,01
100€ 11,04090€ 1 104,09
300€ 10,49177€ 3 147,53
500€ 10,24492€ 5 122,46
Manufacturers Standard Package
Unit Price without VAT:€ 13,62000
Unit Price with VAT:€ 16,48020