
F1B1-383818-6R8M | |
|---|---|
DigiKey Part Number | 595-F1B1-383818-6R8MTR-ND - Tape & Reel (TR) 595-F1B1-383818-6R8MCT-ND - Cut Tape (CT) 595-F1B1-383818-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1B1-383818-6R8M |
Description | FIXED IND 6.8UH 1.2A 198 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 198Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1B1-383818-6R8M Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 198Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,45300 | € 4,53 |
| 100 | € 0,37270 | € 37,27 |
| 1 000 | € 0,30650 | € 306,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,27565 | € 964,77 |
| 7 000 | € 0,25996 | € 1 819,72 |
| 10 500 | € 0,25122 | € 2 637,81 |
| 17 500 | € 0,24063 | € 4 211,03 |
| 24 500 | € 0,23559 | € 5 771,95 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,66550 |