
F1B1-303015-3R3M | |
|---|---|
DigiKey Part Number | 595-F1B1-303015-3R3MTR-ND - Tape & Reel (TR) 595-F1B1-303015-3R3MCT-ND - Cut Tape (CT) 595-F1B1-303015-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1B1-303015-3R3M |
Description | FIXED IND 3.3UH 1.4A 156 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 156Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1B1-303015-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 156Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,45500 | € 4,55 |
| 100 | € 0,37440 | € 37,44 |
| 1 000 | € 0,30790 | € 307,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,27379 | € 1 095,16 |
| 8 000 | € 0,25822 | € 2 065,76 |
| 12 000 | € 0,24953 | € 2 994,36 |
| 20 000 | € 0,23902 | € 4 780,40 |
| 28 000 | € 0,23667 | € 6 626,76 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,66550 |