
F1A2-383818-150M | |
|---|---|
DigiKey Part Number | 595-F1A2-383818-150MTR-ND - Tape & Reel (TR) 595-F1A2-383818-150MCT-ND - Cut Tape (CT) 595-F1A2-383818-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-383818-150M |
Description | FIXED IND 15UH 620MA 360 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 620 mA 360mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-383818-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,56500 | € 5,65 |
| 100 | € 0,46510 | € 46,51 |
| 1 000 | € 0,38255 | € 382,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,34405 | € 1 204,18 |
| 7 000 | € 0,32449 | € 2 271,43 |
| 10 500 | € 0,31358 | € 3 292,59 |
| 17 500 | € 0,30121 | € 5 271,17 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,83490 |