3.9 µH Shielded Drum Core, Wirewound Inductor 1.3 A 143Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A1-383815-3R9N

DigiKey Part Number
595-F1A1-383815-3R9NTR-ND - Tape & Reel (TR)
595-F1A1-383815-3R9NCT-ND - Cut Tape (CT)
595-F1A1-383815-3R9NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A1-383815-3R9N
Description
FIXED IND 3.9UH 1.3A 143 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Drum Core, Wirewound Inductor 1.3 A 143Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1A1-383815-3R9N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
900mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
143Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,43538€ 1 741,52
Manufacturers Standard Package
Unit Price without VAT:€ 0,43538
Unit Price with VAT:€ 0,52681