




DST-5-36 | |
|---|---|
DigiKey Part Number | 595-1226-ND |
Manufacturer | |
Manufacturer Product Number | DST-5-36 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 700mA, Series 350mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-5-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 700mA, Series 350mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.80mm L x 39.60mm W | |
Height - Seated (Max) | 36.90mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,84000 | € 12,84 |
| 10 | € 11,57200 | € 115,72 |
| 25 | € 11,09640 | € 277,41 |
| 50 | € 10,74840 | € 537,42 |
| 100 | € 10,40990 | € 1 040,99 |
| 250 | € 9,97680 | € 2 494,20 |
| 500 | € 9,66002 | € 4 830,01 |
| Unit Price without VAT: | € 12,84000 |
|---|---|
| Unit Price with VAT: | € 15,53640 |

