
HL7810_1105309 | |
|---|---|
DigiKey Part Number | 1645-HL7810_1105309TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HL7810_1105309 |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation GLONASS, GNSS, GPS, LPWA, LTE Transceiver Module 900MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 900MHz | |
Data Rate | 1.1Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, SIM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 86-BFLGA Module |
