
BC127-1103383 | |
|---|---|
DigiKey Part Number | 1495-1000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC127-1103383 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BC127-1103383 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | DPSK, DQPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 10dBm | |
Sensitivity | -88dBm | |
Serial Interfaces | I2C, I2S, SPI, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 16MB Flash | |
Voltage - Supply | 3.3V ~ 4.7V | |
Current - Receiving | 15mA | |
Current - Transmitting | 15mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
