RF ANTENNA GNSS, LTE Module Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6001200

DigiKey Part Number
1719-6001200-ND
Manufacturer
Manufacturer Product Number
6001200
Description
3IN1 BAT ANTENNA - 2XLTE, GNSS,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, LTE Module Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency (Center/Band)
3.349GHz
Manufacturer
Sierra Wireless AirLink
Frequency Range
698MHz ~ 6GHz
Series
Antenna Type
Module
Packaging
Box
Number of Bands
1
Part Status
Active
Features
Cable - 3m
RF Family/Standard
Cellular, Navigation
Mounting Type
Adhesive
Frequency Group
UHF (3GHz ~ 4GHz)
Applications
GNSS, LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 89,24000€ 89,24
Manufacturers Standard Package
Unit Price without VAT:€ 89,24000
Unit Price with VAT:€ 107,98040