
1105031 | |
|---|---|
DigiKey Part Number | 1719-1105031-ND |
Manufacturer | |
Manufacturer Product Number | 1105031 |
Description | SIERRA WIRELESS FX30 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 850MHz, 900MHz, 1.8GHz, 1.9GHz Bluetooth 10/100 BaseT Ethernet, RS 232, RS 485, USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | 10/100 BaseT Ethernet, RS 232, RS 485, USB 2.0 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | USB Interface | |
Voltage - Supply | 4.75V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 183,17250 | € 3 663,45 |
| Unit Price without VAT: | € 183,17250 |
|---|---|
| Unit Price with VAT: | € 221,63873 |


