
6XV18403AH10 | |
|---|---|
DigiKey Part Number | 3473-6XV18403AH10-DS-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18403AH10 |
Description | CABLE 4COND 22AWG GRN METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Green | |
Ratings | - | |
Features | Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 80 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
Spool Size | 65.62' (20.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,03000 | € 14,03 |
| 10 | € 12,70600 | € 127,06 |
| 25 | € 12,21440 | € 305,36 |
| 50 | € 11,85480 | € 592,74 |
| 100 | € 11,50580 | € 1 150,58 |
| 250 | € 11,06004 | € 2 765,01 |
| 500 | € 10,73428 | € 5 367,14 |
| Unit Price without VAT: | € 14,03000 |
|---|---|
| Unit Price with VAT: | € 16,97630 |
