New at DigiKey
20.4 ~ 28.8VDC Supply 0.5A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL30401MA010AA0

DigiKey Part Number
3473-6SL30401MA010AA0-ND
Manufacturer
Manufacturer Product Number
6SL30401MA010AA0
Description
SINAMICS CONTROL UNIT CU320-2 PN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20.4 ~ 28.8VDC Supply 0.5A Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Current - Output
0.5A
Packaging
Bulk
Wattage - Load
24 W
Part Status
Active
Voltage - Supply
20.4 ~ 28.8VDC
Type
Module
Mounting Type
Chassis Mount
Motor Type
Brushless DC (BLDC)
Operating Temperature
0°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2 427,18000€ 2 427,18
Manufacturers Standard Package
Unit Price without VAT:€ 2 427,18000
Unit Price with VAT:€ 2 936,88780