



6EP19612BA31 | |
|---|---|
DigiKey Part Number | 3473-6EP19612BA31-ND |
Manufacturer | |
Manufacturer Product Number | 6EP19612BA31 |
Description | DC/DC DIN RAIL SUPPLY QUAD 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 4 Output 24V 24V 24V 24V 3A, 3A, 3A, 3A |
Datasheet | Datasheet |
EDA/CAD Models | 6EP19612BA31 Models |
Category | Voltage - Output 3 24V |
Manufacturer Siemens | Voltage - Output 4 24V |
Series | Current - Output (Max) 3A, 3A, 3A, 3A |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 97% |
Input Type DC | Operating Temperature -25°C ~ 60°C |
Number of Outputs 4 | Features Adjustable Output, IP20 |
DC Voltage - Input (Min) 22V | Size / Dimension 2.83" L x 2.83" W x 3.15" H (72.0mm x 72.0mm x 80.0mm) |
DC Voltage - Input (Max) 30V | Approval Agency CE, cULus, EAC, UL |
Voltage - Output 1 24V | Standard Number 60950-1; UL 508 |
Voltage - Output 2 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 242,29000 | € 242,29 |
| 10 | € 212,95300 | € 2 129,53 |
| 25 | € 202,29320 | € 5 057,33 |
| Unit Price without VAT: | € 242,29000 |
|---|---|
| Unit Price with VAT: | € 293,17090 |