
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rack PC | |
Core Processor | Intel® Celeron® G3902E | |
Storage | Supports SATA | |
Memory | DDR3 SODIMM (8GB Installed) | |
Display Type | 15" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Windows 10 | |
Approval Agency | - | |
Weight | - |