
3RP25251BW30 | |
|---|---|
DigiKey Part Number | 3473-3RP25251BW30-ND |
Manufacturer | |
Manufacturer Product Number | 3RP25251BW30 |
Description | RELAY TIME DELAY 100HR DIN RAIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 100 Hrs Delay DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RP25251BW30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 205,10000 | € 205,10 |
| 10 | € 182,60600 | € 1 826,06 |
| 25 | € 174,34640 | € 4 358,66 |
| 50 | € 168,34400 | € 8 417,20 |
| Unit Price without VAT: | € 205,10000 |
|---|---|
| Unit Price with VAT: | € 248,17100 |