
6051833 | |
|---|---|
DigiKey Part Number | 1882-6051833-ND |
Manufacturer | |
Manufacturer Product Number | 6051833 |
Description | PRESSURE SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Gauge Male - 1 1/2" (38.1mm) Tri Clamp 4 ~ 20 mA Module |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer SICK, Inc. | Accuracy ±1% |
Series | Voltage - Supply 15V ~ 35V |
Packaging Bulk | Port Size Male - 1 1/2" (38.1mm) Tri Clamp |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure 362.59PSI (2500kPa) | Package / Case Module |
Output Type Analog Current, PNP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 586,69000 | € 586,69 |
| Unit Price without VAT: | € 586,69000 |
|---|---|
| Unit Price with VAT: | € 709,89490 |







