
1150044 | |
|---|---|
DigiKey Part Number | 1882-1150044-ND |
Manufacturer | |
Manufacturer Product Number | 1150044 |
Description | MOTOR FEEDBACK SYSTEMS, SFS60-HK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 1024 Binary (Absolute) User Selectable |
Datasheet | Datasheet |
Category | Pulses per Revolution 1024 |
Manufacturer SICK, Inc. | Voltage - Supply 7V ~ 12V |
Series | Actuator Type Hole for Shaft |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Binary (Absolute) | Termination Style Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 724,67000 | € 724,67 |
| Unit Price without VAT: | € 724,67000 |
|---|---|
| Unit Price with VAT: | € 876,85070 |