
1133407 | |
|---|---|
DigiKey Part Number | 1882-1133407-ND |
Manufacturer | |
Manufacturer Product Number | 1133407 |
Description | CODEREADER |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | - | |
Light Source | - | |
Scan Rate | - | |
Sensor Type | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - |