Light Curtain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1102644

DigiKey Part Number
1882-1102644-ND
Manufacturer
Manufacturer Product Number
1102644
Description
MULTIPLE BEAM SYSTEM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
-
Detection Capability
-
Number of Beams
2
Beam Pitch
500mm
Operating Range
0 ~ 8.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 652,81000€ 652,81
5€ 618,02800€ 3 090,14
10€ 605,04700€ 6 050,47
Manufacturers Standard Package
Unit Price without VAT:€ 652,81000
Unit Price with VAT:€ 789,90010