
1085744 | |
|---|---|
DigiKey Part Number | 1882-1085744-ND |
Manufacturer | |
Manufacturer Product Number | 1085744 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.118" ~ 11.811" (3mm ~ 300mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.118" ~ 11.811" (3mm ~ 300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 184,17000 | € 184,17 |
| 10 | € 162,79400 | € 1 627,94 |
| Unit Price without VAT: | € 184,17000 |
|---|---|
| Unit Price with VAT: | € 222,84570 |





