
1051971 | |
|---|---|
DigiKey Part Number | 1882-1051971-ND |
Manufacturer | |
Manufacturer Product Number | 1051971 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,36000 | € 29,36 |
| 5 | € 27,08000 | € 135,40 |
| 10 | € 26,23200 | € 262,32 |
| 25 | € 25,21760 | € 630,44 |
| 50 | € 24,52340 | € 1 226,17 |
| 100 | € 23,88620 | € 2 388,62 |
| Unit Price without VAT: | € 29,36000 |
|---|---|
| Unit Price with VAT: | € 35,52560 |








