
1040890 | |
|---|---|
DigiKey Part Number | 1882-1040890-ND |
Manufacturer | |
Manufacturer Product Number | 1040890 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 4kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,18000 | € 35,18 |
| 5 | € 32,50400 | € 162,52 |
| 10 | € 31,50500 | € 315,05 |
| 25 | € 30,31040 | € 757,76 |
| 50 | € 29,49260 | € 1 474,63 |
| 100 | € 28,74170 | € 2 874,17 |
| Unit Price without VAT: | € 35,18000 |
|---|---|
| Unit Price with VAT: | € 42,56780 |









