
FS4308-30-R-BV-A | |
|---|---|
DigiKey Part Number | 2257-FS4308-30-R-BV-A-ND |
Manufacturer | |
Manufacturer Product Number | FS4308-30-R-BV-A |
Description | SENSOR FLOW GAS 0 ~ 30 SLPM |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 30 SLPM Male, 1/4" (6.35mm) BSPT |
Datasheet | Datasheet |
Category | Sensing Range 0 ~ 30 SLPM |
Manufacturer Siargo Ltd | Flow Sensor Type Gas |
Series | Voltage - Input 8V ~ 24V |
Packaging Bulk | Port Size Male, 1/4" (6.35mm) BSPT |
Part Status Active | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 114,74000 | € 114,74 |
| 10 | € 106,23800 | € 1 062,38 |
| 200 | € 84,99000 | € 16 998,00 |
| 1 000 | € 67,99200 | € 67 992,00 |
| Unit Price without VAT: | € 114,74000 |
|---|---|
| Unit Price with VAT: | € 138,83540 |