
FS1100-50F100-A | |
|---|---|
DigiKey Part Number | 2257-FS1100-50F100-A-ND |
Manufacturer | |
Manufacturer Product Number | FS1100-50F100-A |
Description | SENSOR FLOW AIR -50 ~ +100 SLPM |
Customer Reference | |
Detailed Description | Air Flow Sensor -50 ~ +100 SLPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | -50 ~ +100 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 4.75V ~ 5.25V | |
Port Size | - | |
Switch Function/Rating | I2C | |
Material - Body | - | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 124,79000 | € 124,79 |
| 10 | € 116,18100 | € 1 161,81 |
| 200 | € 94,66600 | € 18 933,20 |
| 1 000 | € 77,45400 | € 77 454,00 |
| Unit Price without VAT: | € 124,79000 |
|---|---|
| Unit Price with VAT: | € 150,99590 |
