
MWSA0603S-220MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0603S-220MTTR-ND - Tape & Reel (TR) 3442-MWSA0603S-220MTCT-ND - Cut Tape (CT) 3442-MWSA0603S-220MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0603S-220MT |
Description | FIXED IND 22UH 2.5A 170 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.5 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA0603S-220MT Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 170mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0730-220M | CODACA | 903 | 4044-CSAB0730-220MCT-ND | € 0,83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,68200 | € 6,82 |
| 100 | € 0,56140 | € 56,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,44625 | € 669,38 |
| 3 000 | € 0,42084 | € 1 262,52 |
| 4 500 | € 0,40667 | € 1 830,01 |
| 7 500 | € 0,38952 | € 2 921,40 |
| 10 500 | € 0,37863 | € 3 975,62 |
| 15 000 | € 0,37183 | € 5 577,45 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,00430 |