
HPZ1608G121-R90TFB01 | |
|---|---|
DigiKey Part Number | 3442-HPZ1608G121-R90TFB01TR-ND - Tape & Reel (TR) 3442-HPZ1608G121-R90TFB01CT-ND - Cut Tape (CT) 3442-HPZ1608G121-R90TFB01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZ1608G121-R90TFB01 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 130mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,09000 | € 0,90 |
| 25 | € 0,07840 | € 1,96 |
| 50 | € 0,07020 | € 3,51 |
| 100 | € 0,06280 | € 6,28 |
| 250 | € 0,05388 | € 13,47 |
| 500 | € 0,04776 | € 23,88 |
| 1 000 | € 0,04209 | € 42,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03192 | € 127,68 |
| 8 000 | € 0,02915 | € 233,20 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |