600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ0603D601CTF

DigiKey Part Number
3442-GZ0603D601CTFTR-ND - Tape & Reel (TR)
3442-GZ0603D601CTFCT-ND - Cut Tape (CT)
3442-GZ0603D601CTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ0603D601CTF
Description
FERRITE BEAD 600 OHM 0201 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1.5Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.014" (0.35mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 934
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01695€ 254,25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05400€ 0,54
25€ 0,04720€ 1,18
50€ 0,04240€ 2,12
100€ 0,03800€ 3,80
250€ 0,03272€ 8,18
500€ 0,02908€ 14,54
1 000€ 0,02575€ 25,75
5 000€ 0,01891€ 94,55
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,06500€ 0,65
25€ 0,05840€ 1,46
50€ 0,04300€ 2,15
100€ 0,03720€ 3,72
250€ 0,02932€ 7,33
500€ 0,02476€ 12,38
1 000€ 0,02086€ 20,86
5 000€ 0,01858€ 92,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890