58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ36CA

DigiKey Part Number
5399-SMAJ36CATR-ND - Tape & Reel (TR)
5399-SMAJ36CACT-ND - Cut Tape (CT)
5399-SMAJ36CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ36CA
Description
36V 40V 58.1V 6.9ASMA(DO-214AC)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.9A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 427
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,12200€ 1,22
100€ 0,07540€ 7,54
500€ 0,05510€ 27,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800€ 0,04376€ 78,77
3 600€ 0,03894€ 140,18
5 400€ 0,03649€ 197,05
9 000€ 0,03373€ 303,57
12 600€ 0,03209€ 404,33
18 000€ 0,03049€ 548,82
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200