New at DigiKey
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ28A

DigiKey Part Number
5399-SMAJ28ATR-ND - Tape & Reel (TR)
5399-SMAJ28ACT-ND - Cut Tape (CT)
5399-SMAJ28ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ28A
Description
31.1V 45.4V 400W 28V 8.8ASMA(DO-
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.8A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 339
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,12200€ 1,22
100€ 0,07510€ 7,51
500€ 0,05488€ 27,44
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800€ 0,04356€ 78,41
3 600€ 0,03877€ 139,57
5 400€ 0,03632€ 196,13
9 000€ 0,03356€ 302,04
12 600€ 0,03193€ 402,32
18 000€ 0,03034€ 546,12
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200