
SLESD108-B1-CSP0201 | |
|---|---|
DigiKey Part Number | 5399-SLESD108-B1-CSP0201TR-ND - Tape & Reel (TR) 5399-SLESD108-B1-CSP0201CT-ND - Cut Tape (CT) 5399-SLESD108-B1-CSP0201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLESD108-B1-CSP0201 |
Description | BIDIRECTIONAL 4.5A@8/20US 22V 12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 22V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06600 | € 0,66 |
| 100 | € 0,04040 | € 4,04 |
| 500 | € 0,02920 | € 14,60 |
| 1 000 | € 0,02552 | € 25,52 |
| 2 000 | € 0,02241 | € 44,82 |
| 5 000 | € 0,01903 | € 95,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01694 | € 169,40 |
| 20 000 | € 0,01517 | € 303,40 |
| 30 000 | € 0,01427 | € 428,10 |
| 50 000 | € 0,01326 | € 663,00 |
| 70 000 | € 0,01266 | € 886,20 |
| 100 000 | € 0,01207 | € 1 207,00 |
| 250 000 | € 0,01079 | € 2 697,50 |
| 500 000 | € 0,01000 | € 5 000,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |
