


MMSZ5230B | |
|---|---|
DigiKey Part Number | 5399-MMSZ5230BTR-ND - Tape & Reel (TR) 5399-MMSZ5230BCT-ND - Cut Tape (CT) 5399-MMSZ5230BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5230B |
Description | 4.47V~4.94V 500MW 4.7V SOD-123 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,06000 | € 0,60 |
| 100 | € 0,03700 | € 3,70 |
| 500 | € 0,02668 | € 13,34 |
| 1 000 | € 0,02331 | € 23,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01898 | € 56,94 |
| 6 000 | € 0,01680 | € 100,80 |
| 9 000 | € 0,01568 | € 141,12 |
| 15 000 | € 0,01442 | € 216,30 |
| 21 000 | € 0,01367 | € 287,07 |
| 30 000 | € 0,01295 | € 388,50 |
| 75 000 | € 0,01135 | € 851,25 |
| 150 000 | € 0,01036 | € 1 554,00 |
| 300 000 | € 0,00953 | € 2 859,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |