
ES2M | |
|---|---|
DigiKey Part Number | 5399-ES2MTR-ND - Tape & Reel (TR) 5399-ES2MCT-ND - Cut Tape (CT) 5399-ES2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2M |
Description | 1.7V@2A 75NS INDEPENDENT TYPE 2A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US2M | SMC Diode Solutions | 2 515 | 1655-US2MCT-ND | € 0,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,06300 | € 0,63 |
| 100 | € 0,03880 | € 3,88 |
| 500 | € 0,02794 | € 13,97 |
| 1 000 | € 0,02440 | € 24,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,02140 | € 42,80 |
| 4 000 | € 0,01887 | € 75,48 |
| 6 000 | € 0,01757 | € 105,42 |
| 10 000 | € 0,01611 | € 161,10 |
| 14 000 | € 0,01525 | € 213,50 |
| 20 000 | € 0,01441 | € 288,20 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |