
DTA144EE | |
|---|---|
DigiKey Part Number | 5399-DTA144EETR-ND - Tape & Reel (TR) 5399-DTA144EECT-ND - Cut Tape (CT) 5399-DTA144EEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144EE |
Description | 68@5MA,5V 150MW 100MA 50V SOT-52 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SOT-523 |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA144EE-7 | Diodes Incorporated | 8 048 | 1034-DDTA144EE-7CT-ND | € 0,31000 | Parametric Equivalent |
| DDTA144EE-7-F | Diodes Incorporated | 3 100 | 31-DDTA144EE-7-FCT-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,06000 | € 0,60 |
| 100 | € 0,03680 | € 3,68 |
| 500 | € 0,02656 | € 13,28 |
| 1 000 | € 0,02320 | € 23,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01890 | € 56,70 |
| 6 000 | € 0,01672 | € 100,32 |
| 9 000 | € 0,01561 | € 140,49 |
| 15 000 | € 0,01435 | € 215,25 |
| 21 000 | € 0,01361 | € 285,81 |
| 30 000 | € 0,01289 | € 386,70 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |