


BZT52C5V1S | |
|---|---|
DigiKey Part Number | 5399-BZT52C5V1STR-ND - Tape & Reel (TR) 5399-BZT52C5V1SCT-ND - Cut Tape (CT) 5399-BZT52C5V1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1S |
Description | NDEPENDENT 4.8V~5.4V 200MW 5.1V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5.88% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.88% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU5.1B2A,115 | Nexperia USA Inc. | 3 000 | 1727-1974-1-ND | € 0,20000 | Parametric Equivalent |
| PZU5.1B3A,115 | Nexperia USA Inc. | 208 400 | 1727-PZU5.1B3A,115CT-ND | € 0,03670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04200 | € 0,42 |
| 100 | € 0,02570 | € 2,57 |
| 500 | € 0,01838 | € 9,19 |
| 1 000 | € 0,01600 | € 16,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01294 | € 38,82 |
| 6 000 | € 0,01138 | € 68,28 |
| 9 000 | € 0,01059 | € 95,31 |
| 15 000 | € 0,00970 | € 145,50 |
| 21 000 | € 0,00917 | € 192,57 |
| 30 000 | € 0,00865 | € 259,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |
