


BZT52C3V6 | |
|---|---|
DigiKey Part Number | 5399-BZT52C3V6TR-ND - Tape & Reel (TR) 5399-BZT52C3V6CT-ND - Cut Tape (CT) 5399-BZT52C3V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6 |
Description | INDEPENDENT TYPE 3.4V~3.8V 500MW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5.56% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.56% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V6 | Good-Ark Semiconductor | 9 328 | 4786-BZT52B3V6CT-ND | € 0,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04100 | € 0,41 |
| 100 | € 0,02540 | € 2,54 |
| 500 | € 0,01812 | € 9,06 |
| 1 000 | € 0,01575 | € 15,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01272 | € 38,16 |
| 6 000 | € 0,01118 | € 67,08 |
| 9 000 | € 0,01039 | € 93,51 |
| 15 000 | € 0,00950 | € 142,50 |
| 21 000 | € 0,00898 | € 188,58 |
| 30 000 | € 0,00846 | € 253,80 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
