


BZT52C36 | |
|---|---|
DigiKey Part Number | 5399-BZT52C36TR-ND - Tape & Reel (TR) 5399-BZT52C36CT-ND - Cut Tape (CT) 5399-BZT52C36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C36 |
Description | INDEPENDENT TYPE 34V~38V 500MW 3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5.56% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 25.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.56% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04500 | € 0,45 |
| 100 | € 0,02770 | € 2,77 |
| 500 | € 0,01986 | € 9,93 |
| 1 000 | € 0,01727 | € 17,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01397 | € 41,91 |
| 6 000 | € 0,01229 | € 73,74 |
| 9 000 | € 0,01144 | € 102,96 |
| 15 000 | € 0,01047 | € 157,05 |
| 21 000 | € 0,00990 | € 207,90 |
| 30 000 | € 0,00934 | € 280,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |