


BZT52C22 | |
|---|---|
DigiKey Part Number | 5399-BZT52C22TR-ND - Tape & Reel (TR) 5399-BZT52C22CT-ND - Cut Tape (CT) 5399-BZT52C22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C22 |
Description | INDEPENDENT TYPE 20.8V~23.3V 500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5.68% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.68% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C22 | Good-Ark Semiconductor | 5 895 | 4786-BZT52C22CT-ND | € 0,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04100 | € 0,41 |
| 100 | € 0,02520 | € 2,52 |
| 500 | € 0,01796 | € 8,98 |
| 1 000 | € 0,01563 | € 15,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01262 | € 37,86 |
| 6 000 | € 0,01109 | € 66,54 |
| 9 000 | € 0,01031 | € 92,79 |
| 15 000 | € 0,00943 | € 141,45 |
| 21 000 | € 0,00890 | € 186,90 |
| 30 000 | € 0,00840 | € 252,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |