


BZT52B8V2S | |
|---|---|
DigiKey Part Number | 5399-BZT52B8V2STR-ND - Tape & Reel (TR) 5399-BZT52B8V2SCT-ND - Cut Tape (CT) 5399-BZT52B8V2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B8V2S |
Description | 8.04V~8.36V 200MW 8.2V SOD-323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±1.95% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.95% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06600 | € 0,66 |
| 100 | € 0,04050 | € 4,05 |
| 500 | € 0,02926 | € 14,63 |
| 1 000 | € 0,02558 | € 25,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02089 | € 62,67 |
| 6 000 | € 0,01851 | € 111,06 |
| 9 000 | € 0,01729 | € 155,61 |
| 15 000 | € 0,01593 | € 238,95 |
| 21 000 | € 0,01512 | € 317,52 |
| 30 000 | € 0,01433 | € 429,90 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |