


BZT52B6V2 | |
|---|---|
DigiKey Part Number | 5399-BZT52B6V2TR-ND - Tape & Reel (TR) 5399-BZT52B6V2CT-ND - Cut Tape (CT) 5399-BZT52B6V2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B6V2 |
Description | INDEPENDENT TYPE 6.08V~6.32V 350 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 350 mW ±1.94% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.94% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06700 | € 0,67 |
| 100 | € 0,04100 | € 4,10 |
| 500 | € 0,02954 | € 14,77 |
| 1 000 | € 0,02580 | € 25,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02104 | € 63,12 |
| 6 000 | € 0,01862 | € 111,72 |
| 9 000 | € 0,01739 | € 156,51 |
| 15 000 | € 0,01600 | € 240,00 |
| 21 000 | € 0,01518 | € 318,78 |
| 30 000 | € 0,01438 | € 431,40 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |