


BZT52B5V6S | |
|---|---|
DigiKey Part Number | 5399-BZT52B5V6STR-ND - Tape & Reel (TR) 5399-BZT52B5V6SCT-ND - Cut Tape (CT) 5399-BZT52B5V6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V6S |
Description | 5.49V~5.71V 200MW 5.6V SOD-323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±1.96% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.96% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,06300 | € 0,63 |
| 100 | € 0,03850 | € 3,85 |
| 500 | € 0,02778 | € 13,89 |
| 1 000 | € 0,02426 | € 24,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01979 | € 59,37 |
| 6 000 | € 0,01752 | € 105,12 |
| 9 000 | € 0,01636 | € 147,24 |
| 15 000 | € 0,01506 | € 225,90 |
| 21 000 | € 0,01429 | € 300,09 |
| 30 000 | € 0,01354 | € 406,20 |
| 75 000 | € 0,01188 | € 891,00 |
| 150 000 | € 0,01086 | € 1 629,00 |
| 300 000 | € 0,01000 | € 3 000,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |