
2SA1213-Y | |
|---|---|
DigiKey Part Number | 5399-2SA1213-YTR-ND - Tape & Reel (TR) 5399-2SA1213-YCT-ND - Cut Tape (CT) 5399-2SA1213-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1213-Y |
Description | 50V 240@500MA,2V 500MW 2A PNP SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15600 | € 1,56 |
| 100 | € 0,09750 | € 9,75 |
| 500 | € 0,07192 | € 35,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,06364 | € 63,64 |
| 2 000 | € 0,05666 | € 113,32 |
| 3 000 | € 0,05308 | € 159,24 |
| 5 000 | € 0,04907 | € 245,35 |
| 7 000 | € 0,04669 | € 326,83 |
| 10 000 | € 0,04437 | € 443,70 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |
