
1SMA4740A | |
|---|---|
DigiKey Part Number | 5399-1SMA4740ATR-ND - Tape & Reel (TR) 5399-1SMA4740ACT-ND - Cut Tape (CT) 5399-1SMA4740ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4740A |
Description | 10V 1W SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4740 | Taiwan Semiconductor Corporation | 2 677 | 1801-1SMA4740CT-ND | € 0,37000 | Parametric Equivalent |
| 1SMA4740_R1_00001 | Panjit International Inc. | 810 | 3757-1SMA4740_R1_00001CT-ND | € 0,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,07000 | € 0,70 |
| 100 | € 0,04310 | € 4,31 |
| 500 | € 0,03112 | € 15,56 |
| 1 000 | € 0,02720 | € 27,20 |
| 2 000 | € 0,02389 | € 47,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02028 | € 101,40 |
| 10 000 | € 0,01805 | € 180,50 |
| 15 000 | € 0,01691 | € 253,65 |
| 25 000 | € 0,01562 | € 390,50 |
| 35 000 | € 0,01486 | € 520,10 |
| 50 000 | € 0,01412 | € 706,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |
