SMCJ350A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ51A

DigiKey Part Number
5789-SMCJ51ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ51A
Description
TVS DIODE 51VWM 82.4VC DO214AB,S
Customer Reference
Detailed Description
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of € 863,70 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 0,47000€ 0,47
10€ 0,36300€ 3,63
50€ 0,31960€ 15,98
100€ 0,28500€ 28,50
250€ 0,23320€ 58,30
500€ 0,20728€ 103,64
1 000€ 0,16065€ 160,65
2 000€ 0,14510€ 290,20
3 000€ 0,12524€ 375,72
Unit Price without VAT:€ 0,47000
Unit Price with VAT:€ 0,56870