
SMBJ500CA | |
|---|---|
DigiKey Part Number | 5789-SMBJ500CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ500CA |
Description | TVS DIODE 500VWM 762VC DO214AA |
Customer Reference | |
Detailed Description | 762V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 500V | |
Voltage - Breakdown (Min) | 558V | |
Voltage - Clamping (Max) @ Ipp | 762V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,24100 | € 2,41 |
| 50 | € 0,22380 | € 11,19 |
| 100 | € 0,20650 | € 20,65 |
| 250 | € 0,16352 | € 40,88 |
| 500 | € 0,13082 | € 65,41 |
| 1 000 | € 0,11446 | € 114,46 |
| 2 000 | € 0,10672 | € 213,44 |
| 3 000 | € 0,09467 | € 284,01 |
| 6 000 | € 0,07659 | € 459,54 |
| Unit Price without VAT: | € 0,24100 |
|---|---|
| Unit Price with VAT: | € 0,29161 |




