
SMBJ48A | |
|---|---|
DigiKey Part Number | 5789-SMBJ48ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ48A |
Description | TVS DIODE 48VWM 77.4VC DO214AA,S |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,24200 | € 2,42 |
| 50 | € 0,22460 | € 11,23 |
| 100 | € 0,20730 | € 20,73 |
| 250 | € 0,16412 | € 41,03 |
| 500 | € 0,13128 | € 65,64 |
| 1 000 | € 0,11487 | € 114,87 |
| 2 000 | € 0,10710 | € 214,20 |
| 3 000 | € 0,09501 | € 285,03 |
| 6 000 | € 0,07687 | € 461,22 |
| Unit Price without VAT: | € 0,24200 |
|---|---|
| Unit Price with VAT: | € 0,29282 |