
P6KE39A | |
|---|---|
DigiKey Part Number | 5789-P6KE39A-ND |
Manufacturer | |
Manufacturer Product Number | P6KE39A |
Description | TVS DIODE 33.30VWM 53.9VC DO201, |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,27600 | € 2,76 |
| 50 | € 0,24260 | € 12,13 |
| 100 | € 0,21590 | € 21,59 |
| 300 | € 0,17533 | € 52,60 |
| 500 | € 0,14510 | € 72,55 |
| 1 000 | € 0,11746 | € 117,46 |
| 2 000 | € 0,09587 | € 191,74 |
| 4 000 | € 0,08551 | € 342,04 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |