
3R420TD-8 | |
|---|---|
DigiKey Part Number | 5789-3R420TD-8-ND |
Manufacturer | |
Manufacturer Product Number | 3R420TD-8 |
Description | GDT 420V 20KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 420 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,70400 | € 7,04 |
| 50 | € 0,68000 | € 34,00 |
| 100 | € 0,62040 | € 62,04 |
| 250 | € 0,52692 | € 131,73 |
| 500 | € 0,45894 | € 229,47 |
| 1 000 | € 0,44195 | € 441,95 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04060 |