3R075A-5SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3R150A-5SS

DigiKey Part Number
5789-3R150A-5SSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3R150A-5SS
Description
GDT 150V 5KA 3 POLE SMD 5mm*5mm*
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of € 863,70 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 1,05000€ 1,05
10€ 0,83800€ 8,38
50€ 0,71520€ 35,76
100€ 0,69100€ 69,10
250€ 0,57868€ 144,67
500€ 0,51822€ 259,11
1 000€ 0,49231€ 492,31
2 000€ 0,42322€ 846,44
Unit Price without VAT:€ 1,05000
Unit Price with VAT:€ 1,27050