Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R600TB-8

DigiKey Part Number
5789-2R600TB-8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2R600TB-8
Description
GDT 600V 10KA 2 POLE TH 8*6MM
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
MARKETPLACE PRODUCT
Will ship in approximately 12 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of € 860,60 or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 1,29000€ 1,29
10€ 1,05900€ 10,59
50€ 0,89500€ 44,75
100€ 0,87780€ 87,78
250€ 0,83736€ 209,34
500€ 0,69708€ 348,54
800€ 0,62824€ 502,59
1 600€ 0,59381€ 950,10
Unit Price without VAT:€ 1,29000
Unit Price with VAT:€ 1,56090